396-017-559-678

Heilind Number:EDA396-017-559-678
Manufacturer:EDAC
Manufacturer Number:396-017-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-017-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-017-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 17 positions, perfect for streamlined electronic setups. With a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, it ensures long-lasting functionality. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your connectivity solutions with this essential component.