396-018-520-102

Heilind Number:EDA396-018-520-102
Manufacturer:EDAC
Manufacturer Number:396-018-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees stable and reliable connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential connector for seamless board-to-board PCB connections.