396-018-520-103

Heilind Number:EDA396-018-520-103
Manufacturer:EDAC
Manufacturer Number:396-018-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-103

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 18 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable and low-resistance signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise alignment and efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for professionals in need of top-quality connectors for their PCB projects.