396-018-520-104

Heilind Number:EDA396-018-520-104
Manufacturer:EDAC
Manufacturer Number:396-018-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage rating, ensuring reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and conductivity. With 18 positions in a single row, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Perfect for seamless integration in board-to-board setups, this connector is a must-have for high-performance electronics projects.