396-018-520-107

Heilind Number:EDA396-018-520-107
Manufacturer:EDAC
Manufacturer Number:396-018-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for optimal performance, it boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row design, it offers seamless integration with a pitch of .125 inches and row spacing of .2 inches, accommodating 18 positions for versatile connection options. Its copper alloy contact material guarantees secure and efficient conductivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. A must-have in any electronics project, this Card Edge Connector is the perfect choice for seamless board-to-board connections.