396-018-520-108

Heilind Number:EDA396-018-520-108
Manufacturer:EDAC
Manufacturer Number:396-018-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 18 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of projects. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your electronic assemblies with this essential component.