396-018-520-112

Heilind Number:EDA396-018-520-112
Manufacturer:EDAC
Manufacturer Number:396-018-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-112

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures efficient conductivity. The connector offers 18 positions in a single row, perfect for streamlined connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various electronic applications. Its straight mount orientation and .125-inch pitch make installation a breeze. Trust in this connector for secure and efficient board-to-board connections. Elevate your setup with this essential component.