396-018-520-158

Heilind Number:EDA396-018-520-158
Manufacturer:EDAC
Manufacturer Number:396-018-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contact material, this connector ensures reliable performance. With a single row layout and 18 positions, it offers ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in various environments. Elevate your PCB connectivity with this essential component.