396-018-520-201

Heilind Number:EDA396-018-520-201
Manufacturer:EDAC
Manufacturer Number:396-018-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-201

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in sleek black. With a current capacity of 3 A, it's designed for efficiency and durability in a variety of applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Featuring two rows of contacts with a pitch of .125 inches and 18 positions, it offers seamless board-to-board connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential piece for seamless and secure connections.