396-018-520-207

Heilind Number:EDA396-018-520-207
Manufacturer:EDAC
Manufacturer Number:396-018-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-207

Detailed Description

Enhance connectivity in your electronic devices with this double-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in harsh conditions. Featuring 18 positions with a pitch of .125 inches, this connector facilitates seamless board-to-board connections with optimal precision. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-performance applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. Trust in this essential component to streamline your PCB assembly process and maintain peak performance in your systems.