396-018-520-212

Heilind Number:EDA396-018-520-212
Manufacturer:EDAC
Manufacturer Number:396-018-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, it offers efficient power transmission. Featuring two rows of 18 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, this connector facilitates high-speed data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for optimal performance.