396-018-520-258

Heilind Number:EDA396-018-520-258
Manufacturer:EDAC
Manufacturer Number:396-018-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of high-performance Copper Alloy contacts, each offering a reliable 3 A of power transmission, this connector is ideal for demanding applications. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Whether you're a professional in the field or a DIY enthusiast, this connector, belonging to our extensive range of PCB connectivity solutions, is a must-have for your projects.