396-018-520-604

Heilind Number:EDA396-018-520-604
Manufacturer:EDAC
Manufacturer Number:396-018-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a single row layout with 18 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. The sleek black finish adds a professional touch to your assembly, while the straight mount orientation simplifies installation. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector meets industry standards for safety and performance. Trust in its quality and precision for all your connectivity needs.