396-018-520-608

Heilind Number:EDA396-018-520-608
Manufacturer:EDAC
Manufacturer Number:396-018-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and essential component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation and single-row design with 18 positions allow for easy installation and space-saving on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Upgrade your electronic assemblies with this black Card Edge Connector, a must-have in any connector toolkit.