396-018-520-612

Heilind Number:EDA396-018-520-612
Manufacturer:EDAC
Manufacturer Number:396-018-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-612

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and a total of 18 positions, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it enables precise alignment on the board. Its straight mount orientation further simplifies installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for applications in the industrial and consumer electronics sectors, it ensures reliable performance. Upgrade your connectivity solutions with this essential component.