396-018-520-807

Heilind Number:EDA396-018-520-807
Manufacturer:EDAC
Manufacturer Number:396-018-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-807

Detailed Description

Enhance your circuitry with our Card Edge Connector, a vital component in ensuring seamless communication between PCBs. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With two rows of copper alloy contacts, it facilitates secure and stable connections, while the black color adds a sleek touch to your setup. Boasting a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. With 18 positions, it accommodates multiple connections with ease. Whether you're a DIY enthusiast or a seasoned professional, this connector's straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector and experience enhanced connectivity like never before.