396-018-520-808

Heilind Number:EDA396-018-520-808
Manufacturer:EDAC
Manufacturer Number:396-018-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and performance. With two rows of precisely engineered copper alloy contacts, each positioned at a pitch of .125 inches, it ensures reliable power transmission at an amperage of 3A. The 18 available positions offer ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional PCB assembly. Elevate your connectivity solutions with this essential component.