396-018-520-812

Heilind Number:EDA396-018-520-812
Manufacturer:EDAC
Manufacturer Number:396-018-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable power transmission across 18 positions at a .125-inch pitch. The straight mount orientation and .2-inch row spacing ensure easy installation, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in diverse environments. Trust in its high-quality construction to meet your board-to-board connectivity needs with precision.