396-018-521-101

Heilind Number:EDA396-018-521-101
Manufacturer:EDAC
Manufacturer Number:396-018-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black finish, this connector boasts a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 18 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB connections. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic project.