396-018-521-107

Heilind Number:EDA396-018-521-107
Manufacturer:EDAC
Manufacturer Number:396-018-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .125 inches, it offers 18 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this reliable connector, a must-have in any tech enthusiast's toolkit.