396-018-521-108

Heilind Number:EDA396-018-521-108
Manufacturer:EDAC
Manufacturer Number:396-018-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-108

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and performance in any application. With a single row configuration, it features 18 positions and a contact material of Copper Alloy, guaranteeing secure and efficient connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our full range of connectors for all your PCB connectivity needs.