396-018-521-158

Heilind Number:EDA396-018-521-158
Manufacturer:EDAC
Manufacturer Number:396-018-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, this black connector boasts a single row setup with 18 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Trust in this connector for optimal connectivity solutions in your projects.