396-018-521-201

Heilind Number:EDA396-018-521-201
Manufacturer:EDAC
Manufacturer Number:396-018-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in diverse environments, with an operating temperature range spanning from -40 to 105 °C. Featuring two rows with a total of 18 positions and a pitch of .125 inches, it facilitates efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Trust in this connector for your electronic assemblies, offering a current rating of 3 A and meeting the highest industry standards for quality and performance. Elevate your connectivity solutions with this essential component.