396-018-521-203

Heilind Number:EDA396-018-521-203
Manufacturer:EDAC
Manufacturer Number:396-018-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row layout and 18 contact positions, it ensures seamless data transmission in any electronic setup. The Copper Alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing guarantee secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this Connector is ideal for a wide array of applications. Upgrade your connectivity game today with this essential component.