396-018-521-207

Heilind Number:EDA396-018-521-207
Manufacturer:EDAC
Manufacturer Number:396-018-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer reliable performance in a compact form. Featuring 18 positions, it ensures efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.