396-018-521-602

Heilind Number:EDA396-018-521-602
Manufacturer:EDAC
Manufacturer Number:396-018-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row and 18 positions, it offers reliable power delivery at an amperage of 3A. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Upgrade your connectivity solutions with this essential component.