396-018-521-607

Heilind Number:EDA396-018-521-607
Manufacturer:EDAC
Manufacturer Number:396-018-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, perfect for a variety of applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for your connectivity needs.