396-018-521-612

Heilind Number:EDA396-018-521-612
Manufacturer:EDAC
Manufacturer Number:396-018-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-612

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component boasts a sleek black finish, ensuring a professional look. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability. Featuring a single row design with 18 positions, and copper alloy contacts, it facilitates efficient data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting, it accommodates various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Ideal for applications in the electronics industry, it ensures seamless communication between components. Explore our range of PCB connectors for more options.