396-018-521-658

Heilind Number:EDA396-018-521-658
Manufacturer:EDAC
Manufacturer Number:396-018-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-658

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 18 copper alloy contact positions, it ensures efficient power transmission with a low amperage rating of 3 A. The precise .125-inch pitch and .2-inch row spacing offer easy mating and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether for industrial or consumer electronics, trust in this essential component for reliable board-to-board connections.