396-018-521-678

Heilind Number:EDA396-018-521-678
Manufacturer:EDAC
Manufacturer Number:396-018-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-678

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, it features 18 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek black design adds a professional touch to your assembly, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.