396-018-521-803

Heilind Number:EDA396-018-521-803
Manufacturer:EDAC
Manufacturer Number:396-018-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 18 positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency in any environment. Upgrade your setup with this essential component for seamless data transfer and power distribution.