396-018-521-807

Heilind Number:EDA396-018-521-807
Manufacturer:EDAC
Manufacturer Number:396-018-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage capacity, it ensures reliable power delivery. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and 18 positions, it guarantees secure and efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.