396-018-521-808

Heilind Number:EDA396-018-521-808
Manufacturer:EDAC
Manufacturer Number:396-018-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for reliable performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 18 positions each, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortless. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.