396-018-521-812

Heilind Number:EDA396-018-521-812
Manufacturer:EDAC
Manufacturer Number:396-018-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-812

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for reliability, this connector features 18 positions spread across two rows with a .125-inch pitch for seamless integration. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contacts guarantee optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component.