396-018-521-858

Heilind Number:EDA396-018-521-858
Manufacturer:EDAC
Manufacturer Number:396-018-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-521-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The 2-row design with 18 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional engineer, this black Card Edge Connector is an essential component for seamless board-to-board connections.