396-018-522-101

Heilind Number:EDA396-018-522-101
Manufacturer:EDAC
Manufacturer Number:396-018-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish that adds a professional touch to your assembly. With a compact pitch of .125 inches and a single row setup, it efficiently accommodates up to 18 positions for optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact is made from resilient Copper Alloy, guaranteeing reliable conductivity over time. Whether you're a DIY enthusiast or a professional in the field, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your projects with this essential component, a must-have in any connector toolkit.