396-018-522-103

Heilind Number:EDA396-018-522-103
Manufacturer:EDAC
Manufacturer Number:396-018-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-103

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for top-notch durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, you can rely on its robust copper alloy contacts for secure and stable connections. The single-row design with 18 positions allows for seamless integration, while the .125-inch pitch and .2-inch row spacing ensure precision in your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Perfect for various applications, it belongs to our extensive range of PCB connectors, offering unparalleled quality and connectivity solutions. Upgrade your setup with this essential component and experience seamless connectivity like never before.