396-018-522-104

Heilind Number:EDA396-018-522-104
Manufacturer:EDAC
Manufacturer Number:396-018-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed in sleek black, it offers a single row of 18 positions with a contact pitch of .125 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a low amperage rating of 3A, it is ideal for power and signal applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in this essential connector for robust and secure board-to-board connections.