396-018-522-107

Heilind Number:EDA396-018-522-107
Manufacturer:EDAC
Manufacturer Number:396-018-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-107

Detailed Description

Discover the versatility of our Card Edge Connector, an essential component for seamless board-to-board PCB connections. With a sleek black finish and a single row design, this connector seamlessly integrates into any setup. Boasting a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Crafted with precision, the 18 copper alloy contact positions offer seamless conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various applications. Plus, with an operating temperature range of -40 to 105°C, it guarantees consistent functionality. Explore our wide range of connectors for all your PCB needs.