396-018-522-112

Heilind Number:EDA396-018-522-112
Manufacturer:EDAC
Manufacturer Number:396-018-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and features a single row layout with 18 positions. Its durable construction, made of UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.