396-018-522-201

Heilind Number:EDA396-018-522-201
Manufacturer:EDAC
Manufacturer Number:396-018-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-201

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for efficiency and reliability, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your PCB setup. Featuring 18 positions and a straight mount orientation, it facilitates easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your board-to-board connections with this essential component.