396-018-522-203

Heilind Number:EDA396-018-522-203
Manufacturer:EDAC
Manufacturer Number:396-018-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures stable and secure connections. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Boasting 18 positions in total, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.