396-018-522-204

Heilind Number:EDA396-018-522-204
Manufacturer:EDAC
Manufacturer Number:396-018-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-204

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for efficiency and precision, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows and 18 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate smooth connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your device with this essential component.