396-018-522-208

Heilind Number:EDA396-018-522-208
Manufacturer:EDAC
Manufacturer Number:396-018-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-208

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a high amperage capacity of 3 A, ensuring reliable power transmission. With two rows and 18 positions, it offers ample connectivity for your devices. The Copper Alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.