396-018-522-212

Heilind Number:EDA396-018-522-212
Manufacturer:EDAC
Manufacturer Number:396-018-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-212

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a double-row layout and 18 positions, it offers versatile integration possibilities. The .125-inch pitch and .2-inch row spacing ensure seamless compatibility with standard PCB designs. Perfect for straight mounting orientation, it guarantees a secure fit in any application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your electronic connections with this essential component.