396-018-522-258

Heilind Number:EDA396-018-522-258
Manufacturer:EDAC
Manufacturer Number:396-018-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-258

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for high performance, it features 18 positions with a .125-inch pitch, ensuring secure and efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in even the most demanding environments. Made with precision, the contact material is Copper Alloy, facilitating optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable electronic connections.