396-018-522-604

Heilind Number:EDA396-018-522-604
Manufacturer:EDAC
Manufacturer Number:396-018-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-604

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring secure and efficient data transfer. With a single row layout and 18 positions, it offers ample connectivity options for your PCB needs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its 0.125-inch pitch and 0.2-inch row spacing allow for easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.