396-018-522-608

Heilind Number:EDA396-018-522-608
Manufacturer:EDAC
Manufacturer Number:396-018-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 18 positions and a .125-inch pitch for optimal signal transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions ranging from -40 to 105 °C. Its contacts, made of Copper Alloy, guarantee efficient power delivery with a current rating of 3 A. With a sleek black finish and straight mount orientation, it offers a sleek and secure connection solution for your PCB assemblies. Explore our range of connectors for more versatile options to suit your project needs.