396-018-522-612

Heilind Number:EDA396-018-522-612
Manufacturer:EDAC
Manufacturer Number:396-018-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-612

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both durability and efficient conductivity. With a single row design, .125 in pitch, and .2 in row spacing, it offers precise alignment for up to 18 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Ideal for board-to-board connections, it's a must-have for any electronic setup. Elevate your connectivity with this high-performance Card Edge Connector.