396-018-522-658

Heilind Number:EDA396-018-522-658
Manufacturer:EDAC
Manufacturer Number:396-018-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-522-658

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 18 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices. Trust in our cutting-edge technology to elevate your connectivity needs.